Part Details for 1210A6305P83DCT by Knowles Capacitors
Overview of 1210A6305P83DCT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1210A6305P83DCT
1210A6305P83DCT CAD Models
1210A6305P83DCT Part Data Attributes
|
1210A6305P83DCT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1210A6305P83DCT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 630V, 8.5763% +Tol, 8.5763% -Tol, C0G, -/+30ppm/Cel TC, 0.00000583uF, 1210,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00000583 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 8.5763% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 8.5763% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for 1210A6305P83DCT
This table gives cross-reference parts and alternative options found for 1210A6305P83DCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210A6305P83DCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210Y6305P83DCC | Ceramic Capacitor, Multilayer, Ceramic, 630V, 8.5763% +Tol, 8.5763% -Tol, C0G, -/+30ppm/Cel TC, 0.00000583uF, 1210, | Knowles Capacitors | 1210A6305P83DCT vs 1210Y6305P83DCC |
1210J6305P83DCC | Ceramic Capacitor, Multilayer, Ceramic, 630V, 8.5763% +Tol, 8.5763% -Tol, C0G, -/+30ppm/Cel TC, 0.00000583uF, 1210, | Knowles Capacitors | 1210A6305P83DCT vs 1210J6305P83DCC |
1210J6305P83DCB | Ceramic Capacitor, Multilayer, Ceramic, 630V, 8.5763% +Tol, 8.5763% -Tol, C0G, -/+30ppm/Cel TC, 0.00000583uF, 1210, | Knowles Capacitors | 1210A6305P83DCT vs 1210J6305P83DCB |
1210J6305P83DCT | Ceramic Capacitor, Multilayer, Ceramic, 630V, 8.5763% +Tol, 8.5763% -Tol, C0G, -/+30ppm/Cel TC, 0.00000583uF, 1210, | Knowles Capacitors | 1210A6305P83DCT vs 1210J6305P83DCT |
1210J6305P83DCR | Ceramic Capacitor, Multilayer, Ceramic, 630V, 8.5763% +Tol, 8.5763% -Tol, C0G, -/+30ppm/Cel TC, 0.00000583uF, 1210, | Knowles Capacitors | 1210A6305P83DCT vs 1210J6305P83DCR |
1210Y6305P83DCT | Ceramic Capacitor, Multilayer, Ceramic, 630V, 8.5763% +Tol, 8.5763% -Tol, C0G, -/+30ppm/Cel TC, 0.00000583uF, 1210, | Knowles Capacitors | 1210A6305P83DCT vs 1210Y6305P83DCT |
1210F6305P83DCB | Ceramic Capacitor, Multilayer, Ceramic, 630V, 8.5763% +Tol, 8.5763% -Tol, C0G, -/+30ppm/Cel TC, 0.00000583uF, 1210, | Knowles Capacitors | 1210A6305P83DCT vs 1210F6305P83DCB |
1210A6305P83DCB | Ceramic Capacitor, Multilayer, Ceramic, 630V, 8.5763% +Tol, 8.5763% -Tol, C0G, -/+30ppm/Cel TC, 0.00000583uF, 1210, | Knowles Capacitors | 1210A6305P83DCT vs 1210A6305P83DCB |
1210F6305P83DCT | Ceramic Capacitor, Multilayer, Ceramic, 630V, 8.5763% +Tol, 8.5763% -Tol, C0G, -/+30ppm/Cel TC, 0.00000583uF, 1210, | Knowles Capacitors | 1210A6305P83DCT vs 1210F6305P83DCT |
1210A6305P83DCC | Ceramic Capacitor, Multilayer, Ceramic, 630V, 8.5763% +Tol, 8.5763% -Tol, C0G, -/+30ppm/Cel TC, 0.00000583uF, 1210, | Knowles Capacitors | 1210A6305P83DCT vs 1210A6305P83DCC |