Part Details for 1210A2000471JFR by Knowles Capacitors
Overview of 1210A2000471JFR by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1210A2000471JFR
1210A2000471JFR CAD Models
1210A2000471JFR Part Data Attributes
|
1210A2000471JFR
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1210A2000471JFR
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1210, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | IECQ-CECC | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 1210A2000471JFR
This table gives cross-reference parts and alternative options found for 1210A2000471JFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210A2000471JFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210N471J201LG | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.00047uF, SURFACE MOUNT, 1210, CHIP, LEAD FREE | Walsin Technology Corporation | 1210A2000471JFR vs 1210N471J201LG |
1210J2000471JQR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210A2000471JFR vs 1210J2000471JQR |
C1210CG471J201PB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Passive Plus Inc | 1210A2000471JFR vs C1210CG471J201PB |
1210Y2000471JFR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Syfer Technology | 1210A2000471JFR vs 1210Y2000471JFR |
1210Y2000471JFR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1210A2000471JFR vs 1210Y2000471JFR |
CHQ1210J200471JQT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1210, CHIP | Cal-Chip Electronics | 1210A2000471JFR vs CHQ1210J200471JQT |
GRM42-2C0G471J200BB | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.00047uF, SURFACE MOUNT, 1210, CHIP | Murata Manufacturing Co Ltd | 1210A2000471JFR vs GRM42-2C0G471J200BB |
1210J2000471JFT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Syfer Technology | 1210A2000471JFR vs 1210J2000471JFT |
1210N471J201LT | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.00047uF, SURFACE MOUNT, 1210, CHIP, LEAD FREE | Walsin Technology Corporation | 1210A2000471JFR vs 1210N471J201LT |
GRM42-2C0G471J200AB | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.00047uF, SURFACE MOUNT, 1210, CHIP | Murata Manufacturing Co Ltd | 1210A2000471JFR vs GRM42-2C0G471J200AB |