Part Details for 1210A20003R9CFT by Knowles Capacitors
Overview of 1210A20003R9CFT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1210A20003R9CFT
1210A20003R9CFT CAD Models
1210A20003R9CFT Part Data Attributes
|
1210A20003R9CFT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1210A20003R9CFT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.41% +Tol, 6.41% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 1210, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.41% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 6.41% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | IECQ-CECC | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 1210A20003R9CFT
This table gives cross-reference parts and alternative options found for 1210A20003R9CFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210A20003R9CFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210J20003R9CFR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.41% +Tol, 6.41% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1210A20003R9CFT vs 1210J20003R9CFR |
1210H20003R9CFT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.41% +Tol, 6.41% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210A20003R9CFT vs 1210H20003R9CFT |
1210F20003R9CCR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.41% +Tol, 6.41% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1210A20003R9CFT vs 1210F20003R9CCR |
1210H20003R9CFR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.41% +Tol, 6.41% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210A20003R9CFT vs 1210H20003R9CFR |
GRM42-2C0G3R9C200BB | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0000039uF, SURFACE MOUNT, 1210, CHIP | Murata Manufacturing Co Ltd | 1210A20003R9CFT vs GRM42-2C0G3R9C200BB |
1210F20003R9CFT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.41% +Tol, 6.41% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1210A20003R9CFT vs 1210F20003R9CFT |
1210J20003R9CCR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.41% +Tol, 6.41% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1210A20003R9CFT vs 1210J20003R9CCR |
1210J20003R9CCB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.41% +Tol, 6.41% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1210A20003R9CFT vs 1210J20003R9CCB |
C1210CG3R9C201PT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.41% +Tol, 6.41% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Passive Plus Inc | 1210A20003R9CFT vs C1210CG3R9C201PT |
12102U3R9CAJ2A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.41% +Tol, 6.41% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 1210A20003R9CFT vs 12102U3R9CAJ2A |