Part Details for 121094-0233-A by ITT Interconnect Solutions
Overview of 121094-0233-A by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
B0233-A | Coilcraft Inc | Telecom Transformer | |
R7F7010233AFP | Renesas Electronics Corporation | High-end In-vehicle Microcomputers for Body Applications, QFP100, / | |
54112-109461700LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 46 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 121094-0233-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$31.2400 / $85.5800 | Buy Now | |
|
Master Electronics | 0 |
|
$31.2400 / $85.5800 | Buy Now |