Part Details for 1210902 by Phoenix Contact
Overview of 1210902 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 1210902
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1210902-ND
|
DigiKey | CORD IEC62196-3 TO 62196-2 6.56' Min Qty: 1 Lead time: 8 Weeks Container: Bag |
42 In Stock |
|
$668.8420 / $727.0000 | Buy Now |
DISTI #
651-1210902
|
Mouser Electronics | EV Connectors CHARX T1HBI12-1AC48DC250-2,0M1 RoHS: Compliant | 4 |
|
$637.2900 / $686.7100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 3 Factory Stock |
|
$614.3000 / $670.1400 | Buy Now |
DISTI #
1210902
|
TTI | EV Connectors CHARX T1HBI12-1AC48DC250-2,0M1 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 13 In Stock |
|
$679.7100 | Buy Now |
DISTI #
000000000006246356
|
Sager | Specialized Cables CHARX T1HBI12-1AC48DC250-2,0M1 Min Qty: 1 | 25 |
|
$620.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 3 Factory Stock |
|
$614.3000 / $670.1400 | Buy Now |
|
Neutron USA | Vehicle charging inlet, Lock actuator top, 5pwr 250VAC/1kVDC, 2sig, 2m, CHARX T1HBI12-1AC48DC250-2,0M1 | 49 |
|
$1,784.8000 | Buy Now |
Part Details for 1210902
1210902 CAD Models
1210902 Part Data Attributes
|
1210902
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1210902
Phoenix Contact
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |