Part Details for 12107C103KAT2A by Kyocera AVX Components
Overview of 12107C103KAT2A by Kyocera AVX Components
- Distributor Offerings: (29 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12107C103KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M9848
|
Newark | Smd Multilayer Ceramic Capacitor, 0.01 F, 10%, X7R, 500 V, 1210 [3225 Metric] Rohs Compliant: Yes |Kyocera Avx 12107C103KAT2A Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 170 |
|
$0.4860 / $0.6860 | Buy Now |
DISTI #
95W1610
|
Newark | Smd Multilayer Ceramic Capacitor, 0.01 F, 10%, X7R, 500 V, 1210 [3225 Metric] Rohs Compliant: Yes |Kyocera Avx 12107C103KAT2A Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 156000 |
|
$0.3400 / $0.4580 | Buy Now |
DISTI #
96M1551
|
Newark | Ceramic Capacitor 0.01Uf 500V, X7R, 10%, 1210, Capacitance:10000Pf, Voltage(Dc):500V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:3.2Mm Rohs Compliant: Yes |Kyocera Avx 12107C103KAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3700 | Buy Now |
DISTI #
478-KGM32ER72H103KUCT-ND
|
DigiKey | CAP CER 10000PF 500V X7R 1210 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14869 In Stock |
|
$0.2192 / $0.7000 | Buy Now |
DISTI #
12107C103KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 500 V, ± 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: 12107C103KAT2A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 144000 Factory Stock |
|
$0.0572 / $0.0623 | Buy Now |
DISTI #
12107C103KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 500 V, ± 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: 12107C103KAT2A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
12107C103KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 500 V, ± 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: 12107C103KAT2A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 144000 Factory Stock |
|
$0.0572 / $0.0623 | Buy Now |
DISTI #
581-12107C103K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM32ER72H103KU 500V 0.01uF X7R 1210 10% RoHS: Compliant | 20508 |
|
$0.1800 / $0.5900 | Buy Now |
DISTI #
70001444
|
RS | Capacitor, Ceramic, Cap 0.01 uF, Tol 10%, SMT, Vol-Rtg 500V, X7R, Cut Tape | AVX 12107C103KAT2A RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3480 / $0.4360 | RFQ |
DISTI #
70002124
|
RS | Capacitor, Ceramic, Cap 0.01uF, Tol 10%, SMT, Vol-Rtg 500V, X7R, TR | AVX 12107C103KAT2A RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2220 / $0.2270 | RFQ |
Part Details for 12107C103KAT2A
12107C103KAT2A CAD Models
12107C103KAT2A Part Data Attributes:
|
12107C103KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12107C103KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 500V, ±10%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 1210 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.52 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for 12107C103KAT2A
This table gives cross-reference parts and alternative options found for 12107C103KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12107C103KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KGM32ER72H103KL | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 12107C103KAT2A vs KGM32ER72H103KL |
KGM32ER72H103KU | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 12107C103KAT2A vs KGM32ER72H103KU |