-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 500V, ±10%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60R6420
|
Newark | Capacitor Ceramic 0.022Uf 500V, X7R, 10%, 1210, Capacitance:0.022Μf, Voltage(Dc):500V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:3.2Mm Rohs Compliant: Yes |Kyocera Avx 12107C223KAT2A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2779 |
|
$0.2340 / $0.2550 | Buy Now |
DISTI #
30H1157
|
Newark | Ceramic Capacitor 0.022Uf 500V, X7R, 10%, 1210, Full Reel, Capacitance:0.022Μf, Voltage(Dc):500V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:- Rohs Compliant: Yes |Kyocera Avx 12107C223KAT2A RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1960 / $0.2060 | Buy Now |
DISTI #
478-KGM32ER72H223KUCT-ND
|
DigiKey | CAP CER 0.022UF 500V X7R 1210 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10402 In Stock |
|
$0.1819 / $0.8500 | Buy Now |
DISTI #
KGM32ER72H223KU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.022 uF, 500 V, ? 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: KGM32ER72H223KU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 40000 |
|
$0.3055 / $0.3367 | Buy Now |
DISTI #
60R6420
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.022 uF, 500 V, ? 10%, X7R, 1210 [3225 Metric] - Product that comes on tape, but is not reeled (Alt: 60R6420) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 2779 Partner Stock |
|
$0.3360 / $0.6970 | Buy Now |
DISTI #
12107C223KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.022 uF, 500 V, ? 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: 12107C223KAT2A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-12107C223K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM32ER72H223KU NEW GLOBAL PN 500V .022u A 581-KGM32ER72H223KU RoHS: Compliant | 2990 |
|
$0.1750 / $0.6600 | Buy Now |
|
Future Electronics | 1210 22 nF 500 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Cut Tape/Mini-Reel | 33Cut Tape/Mini-Reel |
|
$0.3400 / $0.5750 | Buy Now |
|
Future Electronics | 1210 22 nF 500 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1720 / $0.1840 | Buy Now |
|
Bristol Electronics | 27529 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
12107C223KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12107C223KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 500V, ±10%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 1210 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.78 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for 12107C223KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12107C223KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC107C223KZB9AA3 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 12107C223KAT2A vs BC107C223KZB9AA3 |
BC107C223KZB3SA0 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 12107C223KAT2A vs BC107C223KZB3SA0 |
AD13ZJ0223KT3 | Ceramic Capacitor, Ceramic, 500V, X7R, -/+15ppm/Cel TC, 0.022uF, 1210 | Kyocera AVX Components | 12107C223KAT2A vs AD13ZJ0223KT3 |
BC107C223KZT9AA0 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 12107C223KAT2A vs BC107C223KZT9AA0 |
BC107C223KZJ6AA3 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 12107C223KAT2A vs BC107C223KZJ6AA3 |
AN13ZJ0223K2Y | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1210, | Kyocera AVX Components | 12107C223KAT2A vs AN13ZJ0223K2Y |
BC107C223KZT1AA1 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 12107C223KAT2A vs BC107C223KZT1AA1 |
BC107C223KZT6AA2 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 12107C223KAT2A vs BC107C223KZT6AA2 |
BC107C223KZB9AA2 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 12107C223KAT2A vs BC107C223KZB9AA2 |
LD107C223KAX7A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1210, | Kyocera AVX Components | 12107C223KAT2A vs LD107C223KAX7A |