Part Details for 121073-6069-D by ITT Interconnect Solutions
Overview of 121073-6069-D by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1606-9 | Coilcraft Inc | General Purpose Inductor, 0.0099uH, 5%, 1 Element, Air-Core, SMD | |
1606-9JL | Coilcraft Inc | RF inductor, air core, 5% tol, SMT, RoHS | |
1606-9JLB | Coilcraft Inc | General Purpose Inductor, 0.00985uH, 5%, 1 Element, Air-Core, SMD, 1714, CHIP, 1714, ROHS COMPLIANT |
Price & Stock for 121073-6069-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn D-Subminiature SKT 15 POS Wire Wrap Thru-Hole 15 Terminal 1 Port RoHS: Compliant |
443 In Stock |
|
$75.3300 / $216.1200 | Buy Now |
|
Master Electronics | Conn D-Subminiature SKT 15 POS Wire Wrap Thru-Hole 15 Terminal 1 Port RoHS: Compliant |
443 In Stock |
|
$75.3300 / $216.1200 | Buy Now |