Part Details for 121073-3811-D by ITT Interconnect Solutions
Overview of 121073-3811-D by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54112-107341050LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 34 Positions, 2.54mm (0.100in) Pitch. | |
54112-107301000LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 30 Positions, 2.54mm (0.100in) Pitch. | |
2SK3811-ZP-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 40V 110A 1.8Mohm Mp-25Zp/To-263 |
Price & Stock for 121073-3811-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn D-Subminiature PIN 15 POS Solder RA Thru-Hole 15 Terminal 1 Port RoHS: Compliant |
50 Partner Stock |
|
$9.5900 / $20.8900 | Buy Now |
DISTI #
82026336
|
Verical | Conn D-Subminiature PIN 15 POS Solder RA Thru-Hole 15 Terminal 1 Port Min Qty: 8 Package Multiple: 1 | Americas - 50 |
|
$8.5500 / $8.7100 | Buy Now |
|
Master Electronics | Conn D-Subminiature PIN 15 POS Solder RA Thru-Hole 15 Terminal 1 Port RoHS: Compliant |
50 Partner Stock |
|
$9.5900 / $20.8900 | Buy Now |