There are no models available for this part yet.
Overview of 121073-3522-D by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPD6235-223MEC | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 2 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT | |
LPS6235-225 | Coilcraft Inc | General Purpose Inductor, | |
LPD6235-223MRC | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 121073-3522-D by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Conn D-Subminiature PIN 25 POS Solder ST Thru-Hole 25 Terminal 1 Port RoHS: Compliant |
119 Partner Stock |
|
$12.9400 / $28.3600 | Buy Now | ||
DISTI #
79375991
|
Verical | Conn D-Subminiature PIN 25 POS Solder ST Thru-Hole 25 Terminal 1 Port Min Qty: 6 Package Multiple: 1 | Americas - 119 |
|
$11.0600 / $11.4900 | Buy Now | |
DISTI #
C1S138504317455
|
Chip1Stop | Connector D-Subminiature | 119 |
|
$12.5000 / $13.8000 | Buy Now | |
Master Electronics | Conn D-Subminiature PIN 25 POS Solder ST Thru-Hole 25 Terminal 1 Port RoHS: Compliant |
119 Partner Stock |
|
$12.9400 / $28.3600 | Buy Now |