Part Details for 121073-2481 D by ITT Interconnect Solutions
Overview of 121073-2481 D by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54112-107341050LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 34 Positions, 2.54mm (0.100in) Pitch. | |
54112-107301000LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 30 Positions, 2.54mm (0.100in) Pitch. | |
2SK2481-AZ | Renesas Electronics Corporation | Switching N-Channel Power Mosfet |
Price & Stock for 121073-2481 D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DA-15S-1-A-2-N-A19
|
Avnet Americas | Conn D-Subminiature RCP 15 POS Solder RA Panel Mount 15 Terminal 1 Port - Bulk (Alt: DA-15S-1-A-2-N-A19) RoHS: Compliant Min Qty: 180 Package Multiple: 60 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2963 / $12.0498 | Buy Now |
DISTI #
121073-2481 D
|
Avnet Abacus | Conn D-Subminiature RCP 15 POS Solder RA Panel Mount 15 Terminal 1 Port (Alt: 121073-2481 D) RoHS: Compliant Min Qty: 180 Package Multiple: 60 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |