There are no models available for this part yet.
Overview of 121073-2055 D by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54112-107341050LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 34 Positions, 2.54mm (0.100in) Pitch. | |
54112-107301000LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 30 Positions, 2.54mm (0.100in) Pitch. | |
LTC2055HDD#TRPBF | Analog Devices | 2x uP Zero-Drift Op Amps |
Price & Stock for 121073-2055 D by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
V36:1790_09920326
|
Arrow Electronics | Conn D-Sub 9 POS 9 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1703 | Americas - 29 |
|
$3.7160 | Buy Now | |
DISTI #
25696075
|
Verical | Conn D-Sub 9 POS 9 Terminal 1 Port RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1703 | Americas - 29 |
|
$3.7160 | Buy Now | |
DISTI #
C1S329902230682
|
Chip1Stop | Connector D-Subminiature | 29 |
|
$3.9000 | Buy Now |