Part Details for 121073-0202 by ITT Interconnect Solutions
Overview of 121073-0202 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54112-107341050LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 34 Positions, 2.54mm (0.100in) Pitch. | |
54112-107301000LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 30 Positions, 2.54mm (0.100in) Pitch. | |
MOS6020-224MLC | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 2724, ROHS COMPLIANT |
Price & Stock for 121073-0202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
121073-0202
|
Avnet Americas | COAX 50 P R/A MACHINED OUTER & INNER BODY - Bulk (Alt: 121073-0202) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$13.7000 / $28.9525 | Buy Now |
DISTI #
DM121073202
|
Avnet Americas | COAX 50 P R/A MACHINED OUTER & INNER BODY - Bulk (Alt: DM121073202) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$13.7000 / $28.9525 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
56 In Stock |
|
$22.0000 / $37.3800 | Buy Now |
|
Master Electronics | RoHS: Compliant |
56 In Stock |
|
$22.0000 / $37.3800 | Buy Now |