Part Details for 121073-0047 by ITT Interconnect Solutions
Overview of 121073-0047 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH3-0047LB | Coilcraft Inc | General Purpose Inductor, 7.94uH, 5%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH4-0047LB | Coilcraft Inc | General Purpose Inductor, 7.94uH, 5%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH3-0047LD | Coilcraft Inc | General Purpose Inductor, 7.94uH, 5%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 121073-0047
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAN 121073-0047
|
Avnet Americas | DDA43W2SA197F0 - Bulk (Alt: CAN 121073-0047) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 30 Factory Stock |
|
$8.8200 / $17.1495 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.9100 / $8.8200 | Buy Now |
DISTI #
28876496
|
Verical | Connector Combo D-Subminiature RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 30 |
|
$9.5167 / $12.8751 | Buy Now |
DISTI #
121073-0047
|
PEI Genesis | DDA43W2SA197F0 Min Qty: 1 | 152 |
|
$6.7300 / $8.5800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.9100 / $8.8200 | Buy Now |