Part Details for 1210641639 by Molex
Overview of 1210641639 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1210641639
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM22093-ND
|
DigiKey | DIN 18MM 2P+GRND Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.3822 / $13.8700 | Buy Now |
DISTI #
1210641639
|
Avnet Americas | DIN 18MM 2P+GRND - Bulk (Alt: 1210641639) Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1210641639
|
Mouser Electronics | Circular DIN Connectors DIN 18MM 2P+GRND RoHS: Compliant | 0 |
|
$9.0400 / $9.6600 | Order Now |
DISTI #
MOL121064-1639
|
Heilind Electronics | DIN 18MM 2P+GRND S18211TC321SA | Americas - 0 in Stock |
|
Buy Now |