There are no models available for this part yet.
Overview of 1210640769 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1210640769 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
900-1210640769-ND
|
DigiKey | CONNECTOR 183 PG11 TRASP.H12 Min Qty: 500 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.8628 | Buy Now | |
DISTI #
1210640769
|
Avnet Americas | mPm DIN Valve Connector Form A PG11 Internal Threads 3 Position PA12 Transparent NBR Profile Gasket and Screw - Bulk (Alt: 1210640769) Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-1210640769
|
Mouser Electronics | Circular DIN Connectors Connector 183 PG11 TRASP.H12 | 0 |
|
$6.9700 / $7.5900 | Order Now | |
DISTI #
MOL121064-0769
|
Heilind Electronics | CONNECTOR 183 PG11 TRASP.H12 S18311TC451 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
73580695
|
Verical | DIN Connector for Valves Min Qty: 9 Package Multiple: 1 | Americas - 474 |
|
$6.9600 / $7.2500 | Buy Now | |
DISTI #
1210640769-MOL
|
TME | 1210640769 Min Qty: 7 | 474 |
|
$5.4041 / $6.1199 | Buy Now | |
DISTI #
1210640769
|
IBS Electronics | 1210640769 - Molex Connector 183 PG11 TRASP.H12, S18311TC451 Min Qty: 109 Package Multiple: 1 | 474 |
|
$7.9950 | Buy Now | |
DISTI #
C1S549805974241
|
Chip1Stop | Connector Power RoHS: Compliant | 474 |
|
$7.7800 / $8.7000 | Buy Now |
CAD Models for 1210640769 by Molex
Part Data Attributes for 1210640769 by Molex
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
Connector Type
|
MAINS POWER CONNECTOR
|