Part Details for 1210640768 by Molex
Overview of 1210640768 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1210640768
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1210640768-ND
|
DigiKey | CONNECTOR 183 PG11 TRASP.H12 Min Qty: 500 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.1658 | Buy Now |
DISTI #
1210640768
|
Avnet Americas | mPm DIN Valve Connector Form A PG11 Internal Threads 3 Position PA12 Transparent NBR Profile Gasket and Screw - Bulk (Alt: 1210640768) Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1210640768
|
Mouser Electronics | Circular DIN Connectors Connector 183 PG11 TRASP.H12 | 0 |
|
$6.7800 / $7.6700 | Order Now |
DISTI #
MOL121064-0768
|
Heilind Electronics | CONNECTOR 183 PG11 TRASP.H12 S18311TC441 | Americas - 0 in Stock |
|
Buy Now |