Part Details for 1210640518 by Molex
Overview of 1210640518 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1210640518
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1210640518-ND
|
DigiKey | CONNECTOR 182 PG09 BLACK H12 Min Qty: 13 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
120 In Stock |
|
$5.2800 / $5.6200 | Buy Now |
DISTI #
1210640518-ND
|
DigiKey | CONNECTOR 182 PG09 BLACK H12 Min Qty: 13 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.9161 | Buy Now |
DISTI #
1210640518
|
Avnet Americas | Conn DIN Valve Connector 2 POS RA - Bulk (Alt: 1210640518) Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1210640518
|
Mouser Electronics | Circular DIN Connectors WOODHEAD (S18209ND021) RoHS: Compliant | 0 |
|
$5.5400 / $11.4900 | Order Now |
DISTI #
MOL121064-0518
|
Heilind Electronics | CONNECTOR 182 PG09 BLACK H12 S18209ND021 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
34844553
|
Verical | Valve Access Connector RoHS: Compliant Min Qty: 13 Package Multiple: 1 | Americas - 120 |
|
$4.6800 / $4.9800 | Buy Now |
DISTI #
121064-0518
|
TTI | Circular DIN Connectors WOODHEAD (S18209ND021) Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 8 In Stock |
|
$5.5500 | Buy Now |
DISTI #
Molex 1210640518
|
PEI Genesis | Mains Power Connector | 120 |
|
Buy Now | |
DISTI #
10204886
|
TestEquity LLC | Molex 1210640518 Circular DIN Connectors Woodhead (S18209Nd021) | 120 |
|
$5.6300 | Buy Now |