Part Details for 121063-000 by TE Connectivity
Overview of 121063-000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54112-106300800LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 30 Positions, 2.54mm (0.100in) Pitch. | |
54112-106341050LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 34 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 121063-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
121063-000
|
Avnet Americas | Cable Accessories Molded Boot Halogen Free Black - Bulk (Alt: 121063-000) RoHS: Compliant Min Qty: 525 Package Multiple: 25 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$17.6410 / $21.2290 | Buy Now |
DISTI #
571-121063-000
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps 222K132-100-CS-2065-0 | 0 |
|
$22.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 525 Package Multiple: 25 Lead time: 3 Weeks Container: Box | 0Box |
|
$19.1700 | Buy Now |
DISTI #
RYC222K132-100-CS-2065-0
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC222K132-100-CS-2065-0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.1300 / $53.5100 | Buy Now |
DISTI #
RYC222K132-100-CS-2065-0
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC222K132-100-CS-2065-0 | 0 |
|
Buy Now | |
DISTI #
000000000004962594
|
Sager | Heat Shrink Cable Boots & End Caps 222K132-100-CS-2065-0 Min Qty: 1 | 0 |
|
$20.9300 / $26.1700 | Buy Now |
DISTI #
121063-000
|
Avnet Abacus | (Alt: 121063-000) RoHS: Compliant Min Qty: 525 Package Multiple: 1 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$19.1300 / $53.5100 | Buy Now |