Part Details for 12105C475KAT2A-SL by Kyocera AVX Components
Overview of 12105C475KAT2A-SL by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12105C475KAT2A-SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12105C475KAT2A-SL
|
Avnet Americas | Cap Ceramic 4.7uF 50V X7R 10% 1210 T/R - Tape and Reel (Alt: 12105C475KAT2A-SL) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
12105C475KAT2A-SL
|
Avnet Americas | Cap Ceramic 4.7uF 50V X7R 10% 1210 T/R - Tape and Reel (Alt: 12105C475KAT2A-SL) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |