Part Details for 1210401242 by Molex
Overview of 1210401242 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1210401242
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC6236
|
Newark | 18 Mm Din Form A |Molex 1210401242 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$17.3700 | Buy Now |
DISTI #
2266-1210401242-ND
|
DigiKey | 18 MM DIN FORM A Min Qty: 4 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
7 In Stock |
|
$18.0000 | Buy Now |
DISTI #
1210401242-ND
|
DigiKey | 18 MM DIN FORM A Min Qty: 4 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.6548 | Buy Now |
DISTI #
1210401242
|
Avnet Americas | 1210401242 - Bulk (Alt: 1210401242) Min Qty: 96 Package Multiple: 96 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1210401242
|
Mouser Electronics | Sensor Cables / Actuator Cables 18 MM DIN FORM A RoHS: Compliant | 0 |
|
$15.3100 / $17.2600 | Order Now |
DISTI #
MOL121040-1242
|
Heilind Electronics | 18 MM DIN FORM A W452N3N50012000 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
16847562
|
Verical | 18 MM DIN FORM A RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 7 |
|
$15.9300 | Buy Now |
DISTI #
000000000005788138
|
Sager | Sensor Cables / Actuator Cables 18 MM DIN FORM A | 0 |
|
Buy Now | |
DISTI #
10204693
|
TestEquity LLC | Molex 1210401242 Sensor Cables / Actuator Cables 18 mm, DIN Form A | 7 |
|
$18.0000 | Buy Now |