Part Details for 1210400969 by Molex
Overview of 1210400969 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1210400969
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM21135-ND
|
DigiKey | CAB152N H05 3G1.5X3000 NE Min Qty: 80 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.2345 | Buy Now |
DISTI #
1210400969
|
Avnet Americas | Cable Assembly DIN Valve Single-Ended 2-Wire 3m Black - Bulk (Alt: 1210400969) Min Qty: 80 Package Multiple: 80 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1210400969
|
Mouser Electronics | Circular DIN Connectors CAB152N H05 3G1.5X3000 Ne RoHS: Compliant | 74 |
|
$14.0600 / $19.5500 | Buy Now |
DISTI #
MOL121040-0969
|
Heilind Electronics | CAB152N H05 3G1.5X3000 NE E152N5N3001P | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
18661437
|
Verical | Valve Access Connector Black RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 16 |
|
$14.6300 | Buy Now |
DISTI #
000000000005788131
|
Sager | Circular DIN Connectors CAB152N H05 3G1.5X3000 Ne | 0 |
|
Buy Now | |
DISTI #
10204683
|
TestEquity LLC | Molex 1210400969 Circular DIN Connectors Cab152N H05 3G1.5X3000 Ne | 16 |
|
$16.5300 | Buy Now |