Part Details for 1210400814 by Molex
Overview of 1210400814 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1210400814
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM21134-ND
|
DigiKey | CAB152N H05 3G075X1000 NE Min Qty: 80 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.3938 | Buy Now |
DISTI #
1210400814
|
Avnet Americas | Cable Assembly DIN Valve Single-Ended 2-Wire 1m Black - Bulk (Alt: 1210400814) Min Qty: 80 Package Multiple: 80 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1210400814
|
Mouser Electronics | Sensor Cables / Actuator Cables CAB152N H05 3G075X1000 Ne RoHS: Compliant | 0 |
|
$7.8000 / $12.9100 | Order Now |
DISTI #
MOL121040-0814
|
Heilind Electronics | CAB152N H05 3G075X1000 NE E152N3N1001P | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
000000000005788119
|
Sager | Sensor Cables / Actuator Cables CAB152N H05 3G075X1000 Ne | 0 |
|
Buy Now |