Part Details for 1210400669 by Molex
Overview of 1210400669 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1210400669
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1210400669-ND
|
DigiKey | CAB153N PUR 4G075X5000 NE Min Qty: 4 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
24 In Stock |
|
$19.8800 | Buy Now |
DISTI #
MOL121040-0669
|
Heilind Electronics | CAB153N PUR 4G075X5000 NE E153P3N5002X | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
31037833
|
Verical | Valve Access Connector Min Qty: 4 Package Multiple: 1 | Americas - 24 |
|
$17.5900 | Buy Now |
DISTI #
1210400669-MOL
|
TME | Connector: valve connector Min Qty: 2 | 24 |
|
$21.1510 / $21.1513 | Buy Now |
DISTI #
1210400669
|
IBS Electronics | Cab153N Pur 4G075X5000 Ne/Molex/Woodhead Molex/woodhead 1210400669 Min Qty: 45 Package Multiple: 1 | 24 |
|
$19.3830 | Buy Now |
DISTI #
C1S549804000868
|
Chip1Stop | Connector Power RoHS: Compliant | 24 |
|
$22.8000 / $22.9000 | Buy Now |
DISTI #
10204677
|
TestEquity LLC | Molex 1210400669 CAB153N PUR 4G075X5000 Ne | 24 |
|
$19.8800 | Buy Now |