Part Details for 1210400514 by Molex
Overview of 1210400514 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1210400514
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AM2784
|
Newark | Cab452N 3G075X1000Pvc H05 |Molex 1210400514 RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$8.8900 / $10.5000 | Buy Now |
DISTI #
2266-1210400514-ND
|
DigiKey | CAB452N 3G075X1000PVC H05 Min Qty: 15 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
24 In Stock |
|
$6.8100 | Buy Now |
DISTI #
900-1210400514-ND
|
DigiKey | CAB452N 3G075X1000PVC H05 Min Qty: 15 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.2777 | Buy Now |
DISTI #
1210400514
|
Avnet Americas | Cable Assembly DIN Valve Single-Ended 2-Wire 1m Black - Bulk (Alt: 1210400514) Min Qty: 80 Package Multiple: 80 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL121040-0514
|
Heilind Electronics | CAB452N 3G075X1000PVC H05 E452N3N10012000 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
61375244
|
Verical | CAB452N 3G075X1000PVC H05 RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 24 |
|
$6.0300 | Buy Now |
DISTI #
1210400514-MOL
|
TME | 1210400514 | 24 |
|
Buy Now | |
DISTI #
000000000005788087
|
Sager | Circular DIN Connectors | 0 |
|
Buy Now | |
DISTI #
10204669
|
TestEquity LLC | Molex 1210400514 Cab452N 3G075X1000Pvc H05 | 24 |
|
$6.8100 | Buy Now |
Part Details for 1210400514
1210400514 CAD Models
1210400514 Part Data Attributes
|
1210400514
Molex
Buy Now
Datasheet
|
Compare Parts:
1210400514
Molex
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Category CO2 Kg | 4 | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2019-07-16 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Connector Type | MAINS POWER CONNECTOR |