Part Details for 1210400140 by Molex
Results Overview of 1210400140 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1210400140 Information
1210400140 by Molex is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1210400140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1210400140-ND
|
DigiKey | DIN A-1.0M-PVC-0.75MM-AG15083 Min Qty: 10 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
38 In Stock |
|
$8.9900 | Buy Now |
DISTI #
900-1210400140-ND
|
DigiKey | DIN A-1.0M-PVC-0.75MM-AG15083 Min Qty: 80 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.1725 | Buy Now |
DISTI #
1210400140
|
Avnet Americas | Cable Assembly PVC 1m 3POS Right Angle DIN Valve Connector PL - Bulk (Alt: 1210400140) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1210400140
|
Mouser Electronics | Circular DIN Connectors DIN A 1.0M PVC 0.75mm AG15083 RoHS: Compliant | 0 |
|
$7.6400 / $12.6400 | Order Now |
DISTI #
MOL121040-0140
|
Heilind Electronics | DIN form A 2ckt molded pigtail | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
000000000005788072
|
Sager | Circular DIN Connectors DIN A 1.0M PVC 0.75mm AG15083 | 0 |
|
Buy Now | |
DISTI #
1210400140
|
Avnet Abacus | (Alt: 1210400140) RoHS: Compliant Min Qty: 80 Package Multiple: 40 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1210400140
1210400140 CAD Models
1210400140 Part Data Attributes
|
1210400140
Molex
Buy Now
Datasheet
|
Compare Parts:
1210400140
Molex
Mains Power Connector,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |