Part Details for 12103D475KAT4A by Kyocera AVX Components
Overview of 12103D475KAT4A by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12103D475KAT4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44X1119
|
Newark | R102 High Cv/T&r Rohs Compliant: Yes |Kyocera Avx 12103D475KAT4A RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1290 / $0.1970 | Buy Now |
DISTI #
KGM32JR51E475KL
|
Avnet Americas | Cap Ceramic 4.7uF 25V X5R 10% SMD 1210 85?C T/R - Tape and Reel (Alt: KGM32JR51E475KL) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
KGM32JR51E475KL
|
Avnet Americas | Cap Ceramic 4.7uF 25V X5R 10% SMD 1210 85?C T/R - Tape and Reel (Alt: KGM32JR51E475KL) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1157 | Buy Now |
DISTI #
581-12103D475KAT4A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM32JR51E475KL NEW GLOBAL PN 25V 4.7uF A 581-KGM32JR51E475KL RoHS: Compliant | 0 |
|
$0.1500 / $0.6600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1276 | Buy Now |
|
Onlinecomponents.com | Cap Ceramic 4.7uF 25V X5R 10% SMD 1210 85°C T/R RoHS: Compliant |
5888 Partner Stock |
|
$0.1591 / $0.2432 | Buy Now |
DISTI #
KGM32JR51E475KL
|
Avnet Abacus | (Alt: KGM32JR51E475KL) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 12103D475KAT4A
12103D475KAT4A CAD Models
12103D475KAT4A Part Data Attributes
|
12103D475KAT4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12103D475KAT4A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 25V, ±10%, X5R, 1210 (3225 mm), Sn/NiBar, -55º ~ +85ºC, 13" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 1210 | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.79 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for 12103D475KAT4A
This table gives cross-reference parts and alternative options found for 12103D475KAT4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12103D475KAT4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CE1210-475-K025XTQ | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 1210, | RCD Components Inc | 12103D475KAT4A vs CE1210-475-K025XTQ |
CE1210-475-K025XBQ | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 1210, | RCD Components Inc | 12103D475KAT4A vs CE1210-475-K025XBQ |
1210X5R475KT1SB | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 1210, | American Technical Ceramics Corp | 12103D475KAT4A vs 1210X5R475KT1SB |
CMC-025/475KX51210T13F | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1210, | Tecate Group | 12103D475KAT4A vs CMC-025/475KX51210T13F |
AU103D475KAG4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 1210, | Kyocera AVX Components | 12103D475KAT4A vs AU103D475KAG4A |
CMC-025/475KX51210WFF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | Tecate Group | 12103D475KAT4A vs CMC-025/475KX51210WFF |
AU103D475KAG9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 1210, | Kyocera AVX Components | 12103D475KAT4A vs AU103D475KAG9A |
AU103D475KA79A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 1210, | Kyocera AVX Components | 12103D475KAT4A vs AU103D475KA79A |
1210X5R475KW1SB | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 1210, | American Technical Ceramics Corp | 12103D475KAT4A vs 1210X5R475KW1SB |
CE1210-475-K025XTW | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 1210, | RCD Components Inc | 12103D475KAT4A vs CE1210-475-K025XTW |