Part Details for 12103C106K4Z4A by Kyocera AVX Components
Overview of 12103C106K4Z4A by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12103C106K4Z4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44X1116
|
Newark | Ttp Penang Finished/T&r Rohs Compliant: Yes |Kyocera Avx 12103C106K4Z4A RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2600 / $1.4300 | Buy Now |
DISTI #
478-KAF32LR71E106KLCT-ND
|
DigiKey | CAP CER SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4990 In Stock |
|
$0.2619 / $0.8600 | Buy Now |
DISTI #
KAF32LR71E106KL
|
Avnet Americas | COMMERCIAL CHIP HICV COL - FN TAPE/REEL, 13 INCH PAPER TAPE - Tape and Reel (Alt: KAF32LR71E106KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3355 | Buy Now |
DISTI #
KAF32LR71E106KL
|
Avnet Americas | COMMERCIAL CHIP HICV COL - FN TAPE/REEL, 13 INCH PAPER TAPE - Tape and Reel (Alt: KAF32LR71E106KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-12103C106K4Z4A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KAF32LR71E106KL NW G LOB PN 25V 10uF X7R A 581-KAF32LR71E106KL RoHS: Compliant | 20153 |
|
$1.2600 / $3.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.2380 | Buy Now |
DISTI #
KAF32LR71E106KL
|
Avnet Abacus | (Alt: KAF32LR71E106KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 12103C106K4Z4A
12103C106K4Z4A CAD Models
12103C106K4Z4A Part Data Attributes
|
12103C106K4Z4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12103C106K4Z4A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.79 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for 12103C106K4Z4A
This table gives cross-reference parts and alternative options found for 12103C106K4Z4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12103C106K4Z4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP103C106KQT2A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 12103C106K4Z4A vs AP103C106KQT2A |
12103C106K4Z2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 12103C106K4Z4A vs 12103C106K4Z2A |
LD103C106KAB2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 12103C106K4Z4A vs LD103C106KAB2A |
LD103C106KAX2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 12103C106K4Z4A vs LD103C106KAX2A |
AP103C106KQX2A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 12103C106K4Z4A vs AP103C106KQX2A |
12103C106KAZ2A | Capacitor, Ceramic, Chip, General Purpose, 10uF, 25V, ±10%, X7R, 1210 (3225 mm), Flexiterm, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | 12103C106K4Z4A vs 12103C106KAZ2A |
12103C106K4T4A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 12103C106K4Z4A vs 12103C106K4T4A |
NMC1210X7R106K25TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | NIC Components Corp | 12103C106K4Z4A vs NMC1210X7R106K25TRPLPF |
12103C106K4T2A | Ceramic Capacitor, Ceramic | Kyocera AVX Components | 12103C106K4Z4A vs 12103C106K4T2A |