Part Details for 12103A681DAT7A by Kyocera AVX Components
Overview of 12103A681DAT7A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 12103A681DAT7A
12103A681DAT7A CAD Models
12103A681DAT7A Part Data Attributes
|
12103A681DAT7A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12103A681DAT7A
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 25V, 0.0735% +Tol, 0.0735% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 0.0735% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk Cassette | |
Positive Tolerance | 0.0735% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for 12103A681DAT7A
This table gives cross-reference parts and alternative options found for 12103A681DAT7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12103A681DAT7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12103A681DAT2A | Ceramic Capacitor, Ceramic, 25V, 0.0735% +Tol, 0.0735% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 1210, | Kyocera AVX Components | 12103A681DAT7A vs 12103A681DAT2A |
12103A681DAT4A | Ceramic Capacitor, Ceramic, 25V, 0.0735% +Tol, 0.0735% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 1210, | Kyocera AVX Components | 12103A681DAT7A vs 12103A681DAT4A |
12103A681DAT9A | Ceramic Capacitor, Ceramic, 25V, 0.0735% +Tol, 0.0735% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 1210, | Kyocera AVX Components | 12103A681DAT7A vs 12103A681DAT9A |
12103A681DA77A | Ceramic Capacitor, Ceramic, 25V, 0.0735% +Tol, 0.0735% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 1210, | Kyocera AVX Components | 12103A681DAT7A vs 12103A681DA77A |