Part Details for 12103881 by Aptiv PLC
Overview of 12103881 by Aptiv PLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 12103881
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VDP:6627_24838744
|
Arrow Electronics | Contact F Crimp ST Cable Mount 18-19AWG RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks | Americas - 5000 |
|
$0.0528 / $0.1251 | Buy Now |
DISTI #
80330383
|
Verical | Contact F Crimp ST Cable Mount 18-19AWG RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 5000 |
|
$0.1251 | Buy Now |
DISTI #
80311140
|
Verical | Contact F Crimp ST Cable Mount 18-19AWG RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Americas - 1600 |
|
$0.0680 | Buy Now |
DISTI #
12103881
|
TTI | Automotive Connectors FMALE 150 SERIES TIN CBL RANG 2.40-2.03MM RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 240000 In Stock |
|
$0.0760 | Buy Now |
DISTI #
12103881-L
|
TTI | Automotive Connectors FMALE 150 SERIES TIN CBL RANG 2.40-2.03MM RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Each | Americas - 0 |
|
$0.1930 | Buy Now |
DISTI #
12103881-MR
|
TTI | Automotive Connectors TERM M/P 150 F SN PLTD UNSLD RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
Buy Now |
Part Details for 12103881
12103881 CAD Models
12103881 Part Data Attributes:
|
12103881
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
12103881
Aptiv PLC
Connector Accessory, 0.073in Min Cable Dia, 0.079in Max Cable Dia, Contact, Copper Alloy,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Additional Feature | CONTACT FINISH: TIN | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.079 inch | |
Cable Entry-Min | 0.073 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Terminal Type | CRIMP |