Part Details for 12103784 by Aptiv PLC
Results Overview of 12103784 by Aptiv PLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
12103784 Information
12103784 by Aptiv PLC is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 12103784
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-12103784
|
Mouser Electronics | Automotive Connectors 2 Way F W/P Sealed RoHS: Not Compliant | 3118 |
|
$1.7600 / $5.5300 | Buy Now |
|
Onlinecomponents.com | Connector - 2 Contact 2.6 W/P Sealed RoHS: Compliant |
650 In Stock |
|
$0.9230 / $2.0560 | Buy Now |
DISTI #
12103784
|
TTI | Automotive Connectors 2 Way F W/P Sealed RoHS: Compliant pbFree: Pb-Free Min Qty: 1100 Package Multiple: 1100 Container: Each |
Americas - 2200 In Stock |
|
$0.9700 | Buy Now |
DISTI #
12103784-B
|
TTI | Automotive Connectors CON W/P TWR 2W FEM ASY RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 700 In Stock |
|
$1.9400 | Buy Now |
DISTI #
12103784
|
Avnet Abacus | (Alt: 12103784) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Connector - 2 Contact 2.6 W/P Sealed RoHS: Compliant |
650 In Stock |
|
$0.9230 / $2.0560 | Buy Now |
Part Details for 12103784
12103784 CAD Models
12103784 Part Data Attributes
|
12103784
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
12103784
Aptiv PLC
Combination Line Connector, 2 Contact(s), Female, Crimp Terminal,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CABLE: 12124581, 12124580, 12089188, 12020801 | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE6 | |
MIL Conformance | NO | |
Mating Information | 12034074 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |