Part Details for 1210360791 by Molex
Overview of 1210360791 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1210360791
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31X3006
|
Newark | Din 11Mm Ac Blk Pur 2M Mic |Molex 1210360791 Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.8100 / $24.8200 | Buy Now |
DISTI #
2266-1210360791-ND
|
DigiKey | DIN 11MM AC BLK PUR 2M MIC Min Qty: 3 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
103 In Stock |
|
$24.9400 / $26.5100 | Buy Now |
DISTI #
WM15550-ND
|
DigiKey | DIN 11MM AC BLK PUR 2M MIC Min Qty: 3 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.2046 | Buy Now |
DISTI #
1210360791
|
Avnet Americas | Micro-Change to Brad mPm DIN Form B - 11mm Cordset S0 Circuit Yellow LED 5 Poles Male Straight to Male Right Angle 2m 110V - Bulk (Alt: 1210360791) RoHS: Not Compliant Min Qty: 80 Package Multiple: 80 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1210360791
|
Mouser Electronics | Sensor Cables / Actuator Cables DIN 11MM AC BLK PUR 2M MIC | 0 |
|
$23.2000 | Order Now |
DISTI #
MOL121036-0791
|
Heilind Electronics | DIN 11MM AC BLK PUR 2M MIC F850D0P12M020 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
Molex 1210360791
|
PEI Genesis | Cable Assembly | 103 |
|
Buy Now | |
DISTI #
10204621
|
TestEquity LLC | Molex 1210360791 Micro-Change (M12) to Brad mPm DIN Form B - 11mm Cordset, S0 Circuit, Yellow LED, 5 Poles, Male (Straight) to Male (90 Deg.), 2.0m (6.56') Length, 110V | 103 |
|
$26.5200 | Buy Now |
Part Details for 1210360791
1210360791 CAD Models
1210360791 Part Data Attributes
|
1210360791
Molex
Buy Now
Datasheet
|
Compare Parts:
1210360791
Molex
DIN 11MM AC BLK PUR 2M MIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Connector Side1 | M12 | |
Connector Side2 | DIN FORM B | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.326 mm2 | |
DIN Conformance | NO | |
Diameter | 5.72 mm | |
IEC Conformance | NO | |
Jacket Material | POLYURETHANE | |
Length | 2 mm | |
MIL Conformance | NO | |
Number of Conductors | 5 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 1.5 A | |
Rated Voltage | 110 V | |
Shielding | YES | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |