There are no models available for this part yet.
Overview of 121036-0352 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0035-200P | Rochester Electronics | Broadband RF power GaN HEMT | |
10121036-S03-145LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 6 Positions, 2.00mm (0.079in) Pitch.. | |
F323-1B7F1-21036-E200 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 4.85mm, Vertical, ZIF, Autolock, 36 position |
Price & Stock for 121036-0352 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1210360352
|
Avnet Americas | Micro Change M12 to Brad mPm DIN Form B 10mm Cordset C4 Circuit Yellow LED 5 Position Male Straight to Male Right Angle 0.6m - Bulk (Alt: 1210360352) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Container: Bulk | 0 |
|
RFQ |