Part Details for 12103515 by Delphi Automotive LLP
Overview of 12103515 by Delphi Automotive LLP
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 12103515
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 156 |
|
$0.2310 / $0.7700 | Buy Now | |
|
Quest Components | 4440 |
|
$0.3150 / $0.9000 | Buy Now |
Part Details for 12103515
12103515 CAD Models
12103515 Part Data Attributes
|
12103515
Delphi Automotive LLP
Buy Now
Datasheet
|
Compare Parts:
12103515
Delphi Automotive LLP
Ring Terminal, 1mm2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DELPHI CONNECTION SYSTEMS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1 mm2 |