Part Details for 1210350333 by Molex
Overview of 1210350333 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1210350333
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31X3152
|
Newark | Din/Mmc-5P-Mm-St-2M-Pur |Molex 1210350333 Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.3000 / $26.4500 | Buy Now |
DISTI #
2266-1210350333-ND
|
DigiKey | DIN/MMC-5P-MM-ST-2M-PUR Min Qty: 4 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
101 In Stock |
|
$20.3000 / $21.1400 | Buy Now |
DISTI #
WM15551-ND
|
DigiKey | DIN/MMC-5P-MM-ST-2M-PUR Min Qty: 4 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.7267 | Buy Now |
DISTI #
1210350333
|
Avnet Americas | Micro-Change to Brad mPm DIN Form C - 8mm Cordset S0 Circuit Yellow LED 5 Poles Male Straight to Male Right Angle 2m 24V - Bulk (Alt: 1210350333) RoHS: Not Compliant Min Qty: 80 Package Multiple: 80 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1210350333
|
Mouser Electronics | Sensor Cables / Actuator Cables MicroChg to DIN 5P MM ST 2M S0 CKT 24V | 0 |
|
$24.7200 | Order Now |
DISTI #
30733257
|
Verical | Valve Access Connector Polypropylene Min Qty: 4 Package Multiple: 1 | Americas - 101 |
|
$17.9600 / $18.7000 | Buy Now |
DISTI #
Molex 1210350333
|
PEI Genesis | Cable Assembly | 101 |
|
Buy Now |
Part Details for 1210350333
1210350333 CAD Models
1210350333 Part Data Attributes
|
1210350333
Molex
Buy Now
Datasheet
|
Compare Parts:
1210350333
Molex
DIN/MMC-5P-MM-ST-2M-PUR
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Connector Side1 | M12 | |
Connector Side2 | DIN FORM C | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.326 mm2 | |
DIN Conformance | NO | |
Diameter | 5.72 mm | |
IEC Conformance | NO | |
Jacket Material | POLYURETHANE | |
Length | 2 mm | |
MIL Conformance | NO | |
Number of Conductors | 5 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 1.5 A | |
Rated Voltage | 24 V | |
Shielding | YES | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |