Part Details for 12102U510JAJ2A by Kyocera AVX Components
Overview of 12102U510JAJ2A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 12102U510JAJ2A
12102U510JAJ2A CAD Models
12102U510JAJ2A Part Data Attributes
|
12102U510JAJ2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12102U510JAJ2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000051uF, Surface Mount, 1210, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | MIL-C-55681 | |
Capacitance | 0.000051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Manufacturer Series | U | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 12102U510JAJ2A
This table gives cross-reference parts and alternative options found for 12102U510JAJ2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12102U510JAJ2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM42-2C0G510J200BJ | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.000051uF, SURFACE MOUNT, 1210, CHIP | Murata Manufacturing Co Ltd | 12102U510JAJ2A vs GRM42-2C0G510J200BJ |
12102U510JAQ9A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000051uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 12102U510JAJ2A vs 12102U510JAQ9A |
C1210CG510J201CB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000051uF, Surface Mount, 1210, CHIP | Passive Plus Inc | 12102U510JAJ2A vs C1210CG510J201CB |
GRM42-2C0G510J200AD | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.000051uF, SURFACE MOUNT, 1210, CHIP | Murata Manufacturing Co Ltd | 12102U510JAJ2A vs GRM42-2C0G510J200AD |
1210M510J201BT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000051uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 12102U510JAJ2A vs 1210M510J201BT |
12102U51RJAT9A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000051uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 12102U510JAJ2A vs 12102U51RJAT9A |
C1210CG510J201PT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000051uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Passive Plus Inc | 12102U510JAJ2A vs C1210CG510J201PT |
12102U510JAQ2A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000051uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 12102U510JAJ2A vs 12102U510JAQ2A |
GRM42-2C0G510J200AL | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.000051uF, SURFACE MOUNT, 1210, CHIP | Murata Manufacturing Co Ltd | 12102U510JAJ2A vs GRM42-2C0G510J200AL |
GRM42-2C0G510J200AB | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.000051uF, SURFACE MOUNT, 1210, CHIP | Murata Manufacturing Co Ltd | 12102U510JAJ2A vs GRM42-2C0G510J200AB |