Datasheets
12102R562M9CB2 by: YAGEO Corporation

CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0056uF, SURFACE MOUNT, 1210, CHIP

Part Details for 12102R562M9CB2 by YAGEO Corporation

Overview of 12102R562M9CB2 by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 12102R562M9CB2

12102R562M9CB2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

12102R562M9CB2 Part Data Attributes

12102R562M9CB2 YAGEO Corporation
Buy Now Datasheet
Compare Parts:
12102R562M9CB2 YAGEO Corporation CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0056uF, SURFACE MOUNT, 1210, CHIP
Part Life Cycle Code Obsolete
Ihs Manufacturer PHILIPS COMPONENTS
Package Description , 1210
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.0056 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Manufacturer Series X7R
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR, BLISTER, 7 INCH
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 50 V
Size Code 1210
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Shape WRAPAROUND

Alternate Parts for 12102R562M9CB2

This table gives cross-reference parts and alternative options found for 12102R562M9CB2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12102R562M9CB2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
C1210F562M5RALTM Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 1210, CHIP KEMET Corporation 12102R562M9CB2 vs C1210F562M5RALTM
1210Y0500562MDT Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT Syfer Technology 12102R562M9CB2 vs 1210Y0500562MDT
C1210X562M50CT Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 1210, CHIP Passive Plus Inc 12102R562M9CB2 vs C1210X562M50CT
VJ1210Y562MLAAB68 CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0056uF, SURFACE MOUNT, 1210, CHIP Vishay Vitramon 12102R562M9CB2 vs VJ1210Y562MLAAB68
C1210F562M5RALTU Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 1210, CHIP KEMET Corporation 12102R562M9CB2 vs C1210F562M5RALTU
1210Y0500562MDR Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT Knowles Capacitors 12102R562M9CB2 vs 1210Y0500562MDR
1210A0500562MDT Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 1210, CHIP Knowles Capacitors 12102R562M9CB2 vs 1210A0500562MDT
1210B562M500NHT Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 1210, CHIP Knowles Capacitors 12102R562M9CB2 vs 1210B562M500NHT
C1210F562M5RACTM Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT KEMET Corporation 12102R562M9CB2 vs C1210F562M5RACTM
1210J0500562MDR Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT Syfer Technology 12102R562M9CB2 vs 1210J0500562MDR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 12102R562M9CB2 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 12102R562M9CB2 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of 12102R562M9CB2 would you like to use for your alert(s)?
  • Please alert me when 12102R562M9CB2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 12102R562M9CB2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 12102R562M9CB2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 12102R562M9CB2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 12102R562M9CB2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 12102R562M9CB2 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: