Part Details for 1210230627 by Molex
Overview of 1210230627 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1210230627
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AM2763
|
Newark | Vst-A(34)-Fa Pg9 Dp/N |Molex 1210230627 RoHS: Not Compliant Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$5.2700 / $6.2300 | Buy Now |
DISTI #
900-1210230627-ND
|
DigiKey | VST-A(34)-FA PG9 DP/N Min Qty: 200 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7494 | Buy Now |
DISTI #
1210230627
|
Avnet Americas | Internal Thread Form A 3 Position PG9 Gray NBR Profile Gasket - Bulk (Alt: 1210230627) Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1210230627
|
Mouser Electronics | Circular DIN Connectors VST A(34) FA PG9 DP/N RoHS: Compliant | 0 |
|
$3.6100 / $4.9000 | Order Now |
DISTI #
MOL121023-0627
|
Heilind Electronics | VST-A(34)-FA PG9 DP/N C81309G21 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
73172741
|
Verical | Circular Connector Components Min Qty: 18 Package Multiple: 1 | Americas - 60 |
|
$3.5000 / $3.5800 | Buy Now |
DISTI #
1210230627-MOL
|
TME | 1210230627 | 60 |
|
Buy Now | |
DISTI #
000000000005787955
|
Sager | Circular DIN Connectors VST A(34) FA PG9 DP/N | 0 |
|
Buy Now |
Part Details for 1210230627
1210230627 CAD Models
1210230627 Part Data Attributes
|
1210230627
Molex
Buy Now
Datasheet
|
Compare Parts:
1210230627
Molex
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
Mains Connector Rating | 10A, 250VAC/300VDC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |