Part Details for 1210230571 by Molex
Overview of 1210230571 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1210230571
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1210230571-ND
|
DigiKey | C622 PG09 BLACK PROFILED GASKET Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
57 In Stock |
|
$1.3706 / $1.9500 | Buy Now |
DISTI #
1210230571
|
Avnet Americas | mPm DIN Valve Connector Form B-10mm PG9 Internal Threads 2 Position Plus Ground Terminal 250V AC/300V DC Black Nitrile Gasket Bulk Pack Mounted - Bulk (Alt: 1210230571) Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1210230571
|
Mouser Electronics | Circular DIN Connectors mPm DIN Valve FRM B PG9 2P BLK GSKT RoHS: Compliant | 54 |
|
$1.6600 / $3.0800 | Buy Now |
DISTI #
MOL121023-0571
|
Heilind Electronics | C622 PG09 BLACK PROFILED GASKE C62209N21 WOODHEAD PN | Americas - 0 in Stock |
|
Buy Now |
Part Details for 1210230571
1210230571 CAD Models
1210230571 Part Data Attributes:
|
1210230571
Molex
Buy Now
Datasheet
|
Compare Parts:
1210230571
Molex
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Mains Connector Rating | 10A, 250VAC/300VDC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |