Part Details for 1210230251 by Molex
Overview of 1210230251 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1210230251
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOL121023-0251
|
Heilind Electronics | CONNECTOR 182 PG09 BLACK H3 C18209N31 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
73551975
|
Verical | 1210230251 Min Qty: 53 Package Multiple: 1 | Americas - 4800 |
|
$1.1400 / $1.2000 | Buy Now |
DISTI #
1210230251
|
Avnet Abacus | Conn DIN Valve 2 POS ST Panel Mount (Alt: 1210230251) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549809843985
|
Chip1Stop | Unclassified | 4800 |
|
$1.3600 / $1.4400 | Buy Now |
Part Details for 1210230251
1210230251 CAD Models
1210230251 Part Data Attributes
|
1210230251
Molex
Buy Now
Datasheet
|
Compare Parts:
1210230251
Molex
Mains Power Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Mains Connector Rating | 10A, 250VAC/300VDC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |