Part Details for 1210230229 by Molex
Results Overview of 1210230229 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1210230229 Information
1210230229 by Molex is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1210230229
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ1030
|
Newark | Connector 182 Pg09 Grey H12 |Molex 1210230229 RoHS: Not Compliant Min Qty: 27 Package Multiple: 1 Date Code: 0 Container: Bulk | 130 |
|
$2.7100 / $4.1300 | Buy Now |
DISTI #
5831-1210230229-ND
|
DigiKey | MAINS POWER CONNECTOR, 10A, 250V Min Qty: 80 Container: Bulk MARKETPLACE PRODUCT |
13021 In Stock |
|
$1.8600 / $1.9500 | Buy Now |
DISTI #
2266-1210230229-ND
|
DigiKey | CONNECTOR 182 PG09 GRAY H12 Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
130 In Stock |
|
$2.5600 / $2.6700 | Buy Now |
DISTI #
WM21116-ND
|
DigiKey | CONNECTOR 182 PG09 GRAY H12 Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2507 / $3.9100 | Buy Now |
DISTI #
1210230229
|
Avnet Americas | IP67 Valve Connector 2 POS RA - Bulk (Alt: 1210230229) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1210230229
|
Mouser Electronics | Circular DIN Connectors Connector 182 PG09 Grey H12 RoHS: Compliant | 191 |
|
$2.1000 / $4.2400 | Buy Now |
DISTI #
MOL121023-0229
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL121023-0229 CONNECTOR 182 PG09 GRE... more | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
MX-1210230229
|
TME | Connector: valve connector, plug, form A, 18mm, female, PIN: 3, mPm Min Qty: 1 | 77 |
|
$2.8800 / $4.1000 | Buy Now |
DISTI #
000000000005787930
|
Sager | Circular DIN Connectors Connector 182 PG09 Grey H12 | 0 |
|
Buy Now | |
DISTI #
1210230229
|
Avnet Abacus | IP67 Valve Connector 2 POS RA (Alt: 1210230229) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1210230229
1210230229 CAD Models
1210230229 Part Data Attributes
|
1210230229
Molex
Buy Now
Datasheet
|
Compare Parts:
1210230229
Molex
Mains Power Connector
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Mains Connector Rating | 10A, 250VAC/300VDC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Termination Type | SCREW | |
Total Number of Contacts | 4 |
Alternate Parts for 1210230229
This table gives cross-reference parts and alternative options found for 1210230229. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210230229, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1210120095 | Molex | $1.8784 | Mains Power Connector, | 1210230229 vs 1210120095 |
1210120146 | Molex | Check for Price | Mains Power Connector, | 1210230229 vs 1210120146 |
1210120091 | Molex | Check for Price | Mains Power Connector, | 1210230229 vs 1210120091 |
1210120099 | Molex | Check for Price | Mains Power Connector, | 1210230229 vs 1210120099 |
1210120100 | Molex | Check for Price | Mains Power Connector, | 1210230229 vs 1210120100 |