Part Details for 121023-0657 by Molex
Overview of 121023-0657 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54122-812102300LF | Amphenol Communications Solutions | BergStik<sup>®<sup>, Board to Board connector, 2.54mm (0.100in), Unshrouded vertical stacking Header, Through Hole, Double Row, 10 Positions | |
L17H121023148 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Dual Port Right Angle PCB Thru Hole, F=15.88mm (0.625in), 9/9 (Socket/Pin), Flash Gold, Nickel Shell, 4-40 Removable Front Screwlock (Hex H=4.8mm), 4*Arrowhead Boardlock | |
R2J20657BNP#G2 | Renesas Electronics Corporation | Integrated Driver - MOSFET Drmos, HVQFN, /Embossed Tape |
Price & Stock for 121023-0657
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1210230657
|
Avnet Americas | IP67 Valve Connector 3 POS RA - Bulk (Alt: 1210230657) Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
121023-0657
|
TTI | Circular DIN Connectors MPM DIN VALVE Min Qty: 200 Package Multiple: 1 Container: Each | Americas - 0 |
|
$2.0200 / $2.2500 | Buy Now |