Part Details for 121023-0105 by Molex
Overview of 121023-0105 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C010-55JC | Rochester Electronics | AM27C010 - CMOS EPROM 1 Megabit (128K x 8) | |
MC10105P | Rochester Electronics LLC | OR/NOR Gate, 10K Series, 3-Func, 3-Input, ECL, PDIP16, PLASTIC, DIP-16 | |
AM27C010-55PC | Rochester Electronics LLC | OTP ROM, 128KX8, 55ns, CMOS, PDIP32, PLASTIC, DIP-32 |
Price & Stock for 121023-0105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC7264
|
Newark | Din Valve Conn, Rcpt, 2Pos, Pg7, Cable, No. Of Contacts:2Contacts, Product Range:Mpm 121023 Series, Connector Mounting:Cable Mount, Contact Termination Type:Screw, Pitch Spacing:-, Gender:Receptacle, Contact Gender:Socket, Contact Rohs Compliant: Yes |Molex 121023-0105 (Alternate Part Number: 883906248864 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$2.8400 / $4.0700 | Buy Now |
DISTI #
121023-0105
|
TTI | Circular DIN Connectors MINI 2 POLE PG7 BLACK Min Qty: 200 Package Multiple: 200 Container: Each | Americas - 0 |
|
$1.8400 / $1.9200 | Buy Now |
Part Details for 121023-0105
121023-0105 CAD Models
121023-0105 Part Data Attributes
|
121023-0105
Molex
Buy Now
|
Compare Parts:
121023-0105
Molex
|
Samacsys Manufacturer | Molex |