Part Details for 12101X223KSJMA\1K by Kyocera AVX Components
Overview of 12101X223KSJMA\1K by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12101X223KSJMA\1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR33BX223BKUS\M1K
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT .022UF 100V 10% Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$6.9100 / $7.1900 | Buy Now |