Part Details for 12101J240GBTTR by Kyocera AVX Components
Overview of 12101J240GBTTR by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Price & Stock for 12101J240GBTTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56J0214
|
Newark | Capacitor, silicon Dioxide,24Pf,100Vdc,2-% Tol,2+% Tol,-30,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx 12101J240GBTTR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5100 / $1.8100 | Buy Now |
DISTI #
12101J240GBTTR-ND
|
DigiKey | CAP THIN FILM 24PF 100V 1210 Min Qty: 3000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7675 | Buy Now |
DISTI #
12101J240GBTTR
|
Avnet Americas | Cap Ceramic 24pF 100V C0G 2% SMD 1210 125?C T/R - Tape and Reel (Alt: 12101J240GBTTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.3865 / $1.5281 | Buy Now |
DISTI #
581-12101J240GBTTR
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 100V 4pF 2%Tol ThinF ilm 1210 RoHS: Compliant | 0 |
|
$1.5100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$1.7000 | Buy Now |
DISTI #
12101J240GBTTR
|
Richardson RFPD | HI-Q THIN FILM CAPACITORS RoHS: Compliant Min Qty: 3000 | 0 |
|
$1.5200 | Buy Now |
Part Details for 12101J240GBTTR
12101J240GBTTR CAD Models
12101J240GBTTR Part Data Attributes
|
12101J240GBTTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12101J240GBTTR
Kyocera AVX Components
Film Capacitor, Silicon Dioxide And Nitride, 100V, 2% +Tol, 2% -Tol, -/+30ppm/Cel TC, 0.000024uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.000024 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | SILICON DIOXIDE AND OXYNITRIDE | |
Height | 0.93 mm | |
JESD-609 Code | e2 | |
Length | 3.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | CECC; IATF 16949 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | J | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Silver (Sn96Ag4) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |