Capacitors
12101C682MAT2A
Kyocera AVX Components
Description: Capacitor, Ceramic, Chip, General Purpose, 6800pF, 100V, ±20%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel

Overview of 12101C682MAT2A by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 12101C682MAT2A by Kyocera AVX Components

Part # Manufacturer Description Stock Price Buy
DISTI # 12101C682MAT2A
Avnet Americas Cap Ceramic 0.0068uF 100V X7R 20% SMD 1210 125°C Paper T/R - Tape and Reel (Alt: 12101C682MAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel 0
RFQ

CAD Models for 12101C682MAT2A by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 12101C682MAT2A by Kyocera AVX Components

12101C682MAT2A
Kyocera AVX Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Part Package Code
1210
Package Description
, 1210
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0068 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.02 mm
JESD-609 Code
e3
Length
3.3 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED, 7 INCH
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
100 V
Size Code
1210
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
2.5 mm
Want to compare parts?
  1. 12101C682MAT2A
    Kyocera AVX Components
    Capacitor, Ceramic, Chip, General Purpose, 6800pF, 100V, ±20%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 12101C682MAT2A by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 12101C682MAT2A by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of 12101C682MAT2A would you like to use for your alert(s)?
  • Please alert me when 12101C682MAT2A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 12101C682MAT2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 12101C682MAT2A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 12101C682MAT2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 12101C682MAT2A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 12101C682MAT2A by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: