Part Details for 12101C105KAZ2A by KYOCERA AVX Components
Overview of 12101C105KAZ2A by KYOCERA AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12101C105KAZ2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78956199
|
Verical | Cap Ceramic 1uF 100V X7R 10% Pad SMD 1210 FlexiTerm 125°C T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2410 | Americas - 20000 |
|
$0.2287 / $0.2924 | Buy Now |
DISTI #
77894873
|
Verical | Cap Ceramic 1uF 100V X7R 10% Pad SMD 1210 FlexiTerm 125°C T/R RoHS: Compliant Min Qty: 169 Package Multiple: 1 | Americas - 2224 |
|
$0.2506 / $0.4144 | Buy Now |
DISTI #
78821485
|
Verical | Cap Ceramic 1uF 100V X7R 10% Pad SMD 1210 FlexiTerm 125°C T/R RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 2410 | Americas - 280 |
|
$0.2953 / $0.4409 | Buy Now |