There are no models available for this part yet.
Overview of 12101C104KAZ4A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 12101C104KAZ4A by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66M4391
|
Newark | Capacitor Ceramic 0.1Uf, 100V, X7R, 10%, 1210, Capacitance:0.1µf, Voltage(Dc):100V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:3.2Mm Rohs Compliant: Yes |Kyocera Avx 12101C104KAZ4A RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0690 / $0.0920 | Buy Now | |
DISTI #
KGF32QR72A104KM
|
Avnet Americas | Cap Ceramic 0.1uF 100V X7R 10% SMD 1210 FlexiTerm 125?C Embossed T/R - Tape and Reel (Alt: KGF32QR72A104KM) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0859 | Buy Now | |
DISTI #
KGF32QR72A104KM
|
Avnet Americas | Cap Ceramic 0.1uF 100V X7R 10% SMD 1210 FlexiTerm 125?C Embossed T/R - Tape and Reel (Alt: KGF32QR72A104KM) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
581-12101C104KAZ4A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGF32QR72A104KM NEW GLOBAL PN 100V 0.1uF A 581-KGF32QR72A104KM RoHS: Compliant | 16027 |
|
$0.0690 / $0.3900 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0898 | Buy Now | ||
DISTI #
12101C104KAZ4A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGF32QR72A104KM NEW GLOBAL PN 100V 0.1uF A 581-KGF32QR72A104KM RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0680 / $0.0810 | Buy Now | |
DISTI #
KGF32QR72A104KM
|
Avnet Abacus | (Alt: KGF32QR72A104KM) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 12101C104KAZ4A by Kyocera AVX Components
Part Data Attributes for 12101C104KAZ4A by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Part Package Code
|
1210
|
Package Description
|
, 1210
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
12 Weeks
|
Capacitance
|
0.1 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.02 mm
|
JESD-609 Code
|
e3
|
Length
|
3.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED, 13 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
2.5 mm
|
Alternate Parts for 12101C104KAZ4A
This table gives cross-reference parts and alternative options found for 12101C104KAZ4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12101C104KAZ4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210C104K1RACTU | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 100V, ±10%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | 12101C104KAZ4A vs C1210C104K1RACTU |
12101C104KAZ2A | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 100V, ±10%, X7R, 1210 (3225 mm), Flexiterm, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | 12101C104KAZ4A vs 12101C104KAZ2A |
C1210Y104K1RACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | 12101C104KAZ4A vs C1210Y104K1RACAUTO |
C1210C104K1RALTM | Ceramic Capacitor, Multilayer, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.1uF, 1210 | KEMET Corporation | 12101C104KAZ4A vs C1210C104K1RALTM |
C1210C104K1RALTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1210, CHIP | KEMET Corporation | 12101C104KAZ4A vs C1210C104K1RALTU |
C1210F104K1RACTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | 12101C104KAZ4A vs C1210F104K1RACTU |
12101C104KAT2A | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 100V, ±10%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | 12101C104KAZ4A vs 12101C104KAT2A |
C1210C104K1RAC7210 | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 100V, ±10%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel/Unmarked | KEMET Corporation | 12101C104KAZ4A vs C1210C104K1RAC7210 |
C1210X104K1RACTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1210, CHIP | KEMET Corporation | 12101C104KAZ4A vs C1210X104K1RACTU |
C1210C104K1RAC7025 | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 100V, ±10%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | 12101C104KAZ4A vs C1210C104K1RAC7025 |
Related Parts for 12101C104KAZ4A
-
0402YC104KAT2AFixed Capacitors
-
MCR03EZHF2942Fixed Resistors
-
B2B-PH-K-S(LF)(SN)Headers and Edge Type Connectors
-
LMLP0506M3R3DTASFixed Inductors
-
GL1GRectifier Diodes
-
FBMH3225HM102NTVData Line Filters
-
MTB50P03HDLT4GPower Field-Effect Transistors
-
TMS320F28035PAGQMicrocontrollers
-
TLV73318PDBVTLinear Regulator ICs