Part Details for 12101A821FA74A by Kyocera AVX Components
Overview of 12101A821FA74A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 12101A821FA74A
12101A821FA74A CAD Models
12101A821FA74A Part Data Attributes
|
12101A821FA74A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12101A821FA74A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.52 mm | |
JESD-609 Code | e4 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for 12101A821FA74A
This table gives cross-reference parts and alternative options found for 12101A821FA74A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12101A821FA74A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
101SHT821FS-ROHS | EXXELIA Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, SH, -/+30ppm/Cel TC, 0.00082uF, 1210, | 12101A821FA74A vs 101SHT821FS-ROHS |
12101A821FA12A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 1210, CHIP | 12101A821FA74A vs 12101A821FA12A |
12101A821FAT2A | Kyocera AVX Components | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 820pF, 100V, ±1%, C0G/NP0, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | 12101A821FA74A vs 12101A821FAT2A |
C1210HQN101-821FG6P | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | 12101A821FA74A vs C1210HQN101-821FG6P |
12101A821FA14A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 1210, CHIP | 12101A821FA74A vs 12101A821FA14A |
GMC32CG821F100NT | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | 12101A821FA74A vs GMC32CG821F100NT |
101SHT821FSE-ROHS | EXXELIA Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, SH, -/+30ppm/Cel TC, 0.00082uF, 1210, | 12101A821FA74A vs 101SHT821FSE-ROHS |
C1210HQN101-821FN6P | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | 12101A821FA74A vs C1210HQN101-821FN6P |
12101A821FAT4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | 12101A821FA74A vs 12101A821FAT4A |