Part Details for 12101A472JAT2A by Kyocera AVX Components
Overview of 12101A472JAT2A by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12101A472JAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK0849
|
Newark | Capacitor, 4700Pf, C0G/Np0, 100V, 1210 Rohs Compliant: Yes |Kyocera Avx 12101A472JAT2A Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.4960 / $0.8620 | Buy Now |
DISTI #
56J0130
|
Newark | Ceramic Capacitor 4700Pf 100V, C0G, 5%, 1210, Full Reel, Capacitance:4700Pf, Voltage(Dc):100V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:- Rohs Compliant: Yes |Kyocera Avx 12101A472JAT2A Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1200 / $0.1360 | Buy Now |
DISTI #
96Y8669
|
Newark | Cap, Mlcc, C0G, 4700Pf, 100V, 1210, Capacitance:4700Pf, Voltage(Dc):100V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:-, Product Length:3.2Mm Rohs Compliant: Yes |Kyocera Avx 12101A472JAT2A Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1650 | Buy Now |
DISTI #
12101A472JAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 4700 pF, 100 V, ± 5%, C0G (NP0), 1210 [3225 Metric] - Tape and Reel (Alt: 12101A472JAT2A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 3000 |
|
$0.0850 | Buy Now |
DISTI #
581-12101A472JAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM32ECG2A472JU NEW GLOBAL PN 100V 4700pF C0G 1210 5% RoHS: Compliant | 9407 |
|
$0.1130 / $0.3100 | Buy Now |
|
Future Electronics | 1210 4.7 nF 100 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 3000Reel |
|
$0.0937 / $0.1030 | Buy Now |
|
Future Electronics | 1210 4.7 nF 100 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0937 / $0.1030 | Buy Now |
DISTI #
12101A472JAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM32ECG2A472JU NEW GLOBAL PN 100V 4700pF C0G 1210 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 15000 In Stock |
|
$0.1100 / $0.1220 | Buy Now |
DISTI #
12101A472JAT2A
|
TME | Capacitor: ceramic, MLCC, 4.7nF, 100V, C0G (NP0), ±5%, SMD, 1210 Min Qty: 3000 | 0 |
|
$0.2480 | RFQ |
DISTI #
KGM32ECG2A472JU
|
Avnet Abacus | Multilayer Ceramic Capacitor, 4700 pF, 100 V, � 5%, C0G (NP0), 1210 [3225 Metric] - Tape and Reel (Alt: KGM32ECG2A472JU) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 12101A472JAT2A
12101A472JAT2A CAD Models
12101A472JAT2A Part Data Attributes
|
12101A472JAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12101A472JAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 4700pF, 100V, ±5%, C0G/NP0, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 1210 | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.52 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for 12101A472JAT2A
This table gives cross-reference parts and alternative options found for 12101A472JAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12101A472JAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12101A472J4T2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 12101A472JAT2A vs 12101A472J4T2A |
12101A472J4U4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 12101A472JAT2A vs 12101A472J4U4A |
AP101A472JQZ2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 12101A472JAT2A vs AP101A472JQZ2A |
AP101A472JQB2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 12101A472JAT2A vs AP101A472JQB2A |
12101A472JA79A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 12101A472JAT2A vs 12101A472JA79A |
12101A472J4U2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 12101A472JAT2A vs 12101A472J4U2A |
AP101A472JQU4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 12101A472JAT2A vs AP101A472JQU4A |
12101A472J4Z4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 12101A472JAT2A vs 12101A472J4Z4A |
12101A472J4T4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 12101A472JAT2A vs 12101A472J4T4A |
AP101A472JQB4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 12101A472JAT2A vs AP101A472JQB4A |